Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features a 600W peak pulse power rating and 10.3A peak pulse current capability. Offers a 36V operating supply voltage and 36V reverse standoff voltage, with a minimum breakdown voltage of 40V and a clamping voltage of 58.1V. Encased in a DO-214AA (SMB) surface-mount package with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Operates across a temperature range of -55°C to 150°C.
Vishay SMBJ36CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 5.59mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.