The SMBJ36CA-E3/2C is a bidirectional transient voltage suppressor with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is lead free. The device has a leakage current of 1uA and a peak pulse power of 600W. It is suitable for surface mount applications and is RoHS compliant.
Vishay SMBJ36CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ36CA-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
