The SMBJ36CA-M3/52 is a single Zener diode from Vishay with a breakdown voltage of 40V and a peak pulse current of 10.3A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and packaged in a Tape and Reel format. It is part of the TransZorb series and is not a power line protector.
Sign in to ask questions about the Vishay SMBJ36CA-M3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ36CA-M3/52 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ36CA-M3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.