
Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 40V. Features a maximum clamping voltage of 64.5V and a nominal breakdown voltage of 46.75V. This diode type offers protection against voltage transients.
Sign in to ask questions about the Vishay SMBJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ40A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.