
The SMBJ40A-E3 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 44.4V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse power of 600W and a peak pulse current of 9.3A.
Vishay SMBJ40A-E3 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.