The SMBJ40CA-E3/2C is a unidirectional transient voltage suppression (TVS) diode from Vishay, designed to protect electronic circuits from voltage spikes. It has a clamping voltage of 64.5V and a maximum operating temperature of 150°C. The device is available in a DO-214AA package, which is suitable for surface mount applications. The SMBJ40CA-E3/2C is RoHS compliant and has a maximum surge current of 100A.
Vishay SMBJ40CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.