
Bidirectional TVS Diode, 600W Peak Pulse Power, 40V Reverse Standoff Voltage, and 64.5V Clamping Voltage. Features 1uA Leakage Current, 44.4V Minimum Breakdown Voltage, and 100A Maximum Surge Current. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AA surface-mount case, this silicon transient suppressor is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ40CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ40CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ40CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
