SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |