Bidirectional surge suppressor in DO-214AA package for surface mount applications. Features a 43V operating supply voltage with a 47.8V minimum breakdown voltage and 58.4V maximum breakdown voltage. Offers a clamping voltage of 69.4V (76.7V max) and a peak pulse power rating of 600W, with a maximum surge current capability of 100A. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 76.7V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.4V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |