
The SMBJ43CAHE3/5B is a bidirectional transient voltage suppressor diode with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It is rated for a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-214AA package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay SMBJ43CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ43CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
