Bidirectional TVS Diode for surge suppression, featuring a 45V DC rated voltage and 45V reverse standoff voltage. This component offers a 72.7V clamping voltage and a minimum breakdown voltage of 50V. Designed for surface mount applications in a DO-214AA package, it handles a peak pulse current of 8.3A and a peak pulse power of 600W. Operating across a wide temperature range from -55°C to 150°C, this lead-free component is suitable for demanding power line protection needs.
Vishay SMBJ45CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ45CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
