
The SMBJ48-E3/52 is a unidirectional Zener diode with a clamping voltage of 85.5V and a minimum breakdown voltage of 53.3V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is packaged in a DO-214AA surface mount package and is available in quantities of 750 per reel. The SMBJ48-E3/52 is RoHS compliant and features a peak pulse power of 600W.
Vishay SMBJ48-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ48-E3/52 to view detailed technical specifications.
No datasheet is available for this part.