Unidirectional surface-mount TransZorb transient voltage suppressor diode with 48 V stand-off voltage and 600 W peak pulse power for 10/1000 μs surges. The device has a 53.3 V to 58.9 V breakdown range at 1 mA and clamps to 77.4 V at 7.8 A. It uses a silicon junction in the SMB / DO-214AA modified J-bend package and is intended for transient suppression of sensitive semiconductor circuits. Operating junction and storage temperature range is -55 °C to +150 °C, and the molded plastic package carries UL 94V-0 flammability classification.
Sign in to ask questions about the Vishay SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ48A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.