The SMBJ48A-E3 is a unidirectional transient voltage suppressor with a clamping voltage of 77.4V and a minimum breakdown voltage of 53.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a peak pulse power of 600W and a peak pulse current of 7.8A. It is RoHS compliant and has a reverse standoff voltage of 48V.
Vishay SMBJ48A-E3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.