Unidirectional TVS Diode, 600W Peak Pulse Power, 48V Reverse Standoff Voltage. Features 77.4V Clamping Voltage, 53.3V Minimum Breakdown Voltage, and 1µA Leakage Current. Designed for surface mount applications in a DO-214AA package, operating from -55°C to +150°C. This silicon transient suppressor offers 7.8A Peak Pulse Current and is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ48A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ48A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 85.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ48A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
