Bidirectional TVS Diode for surge suppression, featuring a 48V reverse standoff voltage and 77.4V clamping voltage. This surface mount component, housed in a DO-214AA package, offers a 600W peak pulse power rating and a maximum surge current of 100A. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 1uA.
Vishay SMBJ48CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ48CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
