Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SMBJ5.0/51 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 9.6 |
| Breakdown Voltage-Nom | 7.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |