The SMBJ5.0A-E3/5 is a surface mount unidirectional surge suppressor from Vishay with a clamping voltage of 9.2V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 6.4V and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in tape and reel packaging with 3200 pieces per reel. The SMBJ5.0A-E3/5 is suitable for use in power distribution applications and has a minimum operating temperature of -55°C.
Vishay SMBJ5.0A-E3/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.