
Unidirectional TVS diode for transient voltage suppression. Features 600W peak pulse power and 65.2A peak pulse current. Operating voltage of 5V DC with a reverse standoff voltage of 5V. Breakdown voltage ranges from 6.4V to 7.07V, with a clamping voltage of 9.2V. Housed in a surface-mount SMB package with a maximum operating temperature of 150°C.
Vishay SMBJ5.0A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Current | 33A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.096g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
