The SMBJ5.0A-E3/55 is a unidirectional surge suppressor from Vishay with a minimum breakdown voltage of 6.4V and a clamping voltage of 9.2V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a maximum reverse leakage current of 800uA and a maximum surge current of 100A, this device is designed to protect against high-energy transients.
Vishay SMBJ5.0A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.