
The SMBJ5.0A-M3/5B is a surface mount Zener diode with a minimum breakdown voltage of 6.4V and a peak pulse current of 65.2A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay SMBJ5.0A-M3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0A-M3/5B technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0A-M3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.