
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 5V reverse standoff voltage and 6.4V to 7.07V breakdown voltage range. Offers a 9.2V clamping voltage and 100A max surge current capability. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA (SMB) surface-mount plastic case, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SMBJ5.0AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
