The SMBJ5.0AHE3_A/I is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element and a DO-214AA package. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications requiring transient voltage suppression.
Vishay SMBJ5.0AHE3_A/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.07 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.