Bidirectional transient voltage suppressor diode for surface mount applications. Features a 5V reverse standoff voltage and 6.4V minimum breakdown voltage, with a 9.6V clamping voltage. Offers 600W peak pulse power and 62.5A peak pulse current handling. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ5.0C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Length | 5.59mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |