
The SMBJ5.0CA-E3/2C is a surface mount transient voltage suppressor diode with a clamping voltage of 9.2V and a reverse breakdown voltage of 6.4V. It can handle a peak pulse current of 65.2A and a peak pulse power of 600W. The diode is rated for operation over a temperature range of -55°C to 150°C and is available in a package quantity of 750 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay SMBJ5.0CA-E3/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Leakage Current | 1.6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0CA-E3/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.