Bidirectional transient voltage suppressor diode, 600W peak pulse power, 5V reverse standoff voltage, and 9.2V clamping voltage. Features a minimum breakdown voltage of 6.4V and a maximum surge current of 65.2A. Operates across a temperature range of -55°C to 150°C. This silicon component is surface mountable in a DO-214AA package, offering 1 bidirectional channel and is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ5.0CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ5.0CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Leakage Current | 1.6mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ5.0CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.