The SMBJ5.0HE3/5B is a unidirectional transient voltage suppressor from Vishay, suitable for surface mount applications. It has a clamping voltage of 9.6V and can withstand a maximum power dissipation of 600W. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a tape and reel packaging with 3200 pieces per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ5.0HE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |