Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 5V. Features a nominal breakdown voltage of 6.7V and a maximum clamping voltage of 9.2V. Designed for effective protection against voltage transients.
Vishay SMBJ5.0CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.