Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 100A maximum surge current. This surface mount component operates at 51V reverse standoff voltage, with a minimum breakdown voltage of 56.7V and a clamping voltage of 82.4V. It offers a low leakage current of 1µA and operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA (SMBJ) case, this RoHS compliant diode is supplied on tape and reel.
Vishay SMBJ51A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ51A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
