
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 51V reverse standoff voltage and a 56.7V minimum breakdown voltage, with a clamping voltage of 82.4V. Offers a peak pulse power of 600W and a maximum surge current capability of 100A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. This RoHS compliant component provides effective transient voltage suppression.
Vishay SMBJ51CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ51CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
