The SMBJ54A/2 is a unidirectional transient voltage suppressor with a clamping voltage of 87.1V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is suitable for applications requiring protection against high voltage transients. It is not RoHS compliant.
Sign in to ask questions about the Vishay SMBJ54A/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ54A/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.