
Unidirectional TVS Diode, 600W Peak Pulse Power, designed for transient voltage suppression. Features a 54V reverse standoff voltage and 60V reverse breakdown voltage. Offers a clamping voltage of 87.1V with a maximum leakage current of 1µA. Housed in a DO-214AA surface mount package, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ54A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ54A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
