The SMBJ54A-M3/5B transient voltage suppressor diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional polarity and is constructed with silicon diode element material. The device is a 2-terminal, 2-element transient voltage suppressor diode with a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 2-pin DO-214AA package type.
Sign in to ask questions about the Vishay SMBJ54A-M3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54A-M3/5B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Nom | 63.2 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ54A-M3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.