
The SMBJ54AHE3/52 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 60V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is available in tape and reel packaging with 750 pieces per reel. The SMBJ54AHE3/52 is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay SMBJ54AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ54AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 87.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ54AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.