The SMBJ58A-E3/5B transient voltage suppressor diode from Vishay features a unidirectional polarity with a minimum breakdown voltage of 64.4V and a maximum clamping voltage of 93.6V. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SMBJ58A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ58A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ58A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.