
The SMBJ6.0CA-E3/2C is a bidirectional transient voltage suppressor diode with a clamping voltage of 10.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a package quantity of 750 units per reel. The diode has a peak pulse power rating of 600W and a maximum surge current of 100A. It is RoHS compliant and features a lead-free termination.
Vishay SMBJ6.0CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.0CA-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
