
Unidirectional TVS Diode, 600W Peak Pulse Power, 6.5V Reverse Standoff Voltage, and 7.22V Minimum Breakdown Voltage. Features 11.2V Clamping Voltage, 1A Current Rating, and 53.6A Peak Pulse Current. This surface mount device in a DO-214AA package offers ESD protection and operates from -55°C to 150°C. RoHS compliant with a maximum leakage current of 500uA.
Vishay SMBJ6.5A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Current Rating | 1A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.5A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.