Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 6.5V reverse standoff voltage and a maximum clamping voltage of 11.2V. Designed for surface mount with a DO-214AA package, this silicon TVS diode provides ESD protection and operates across a wide temperature range of -55°C to 150°C. It handles a maximum surge current of 3.3A and a peak pulse current of 53.6A, with a maximum reverse leakage current of 1mA.
Vishay SMBJ6.5CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.5CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.