Unidirectional transient voltage suppressor diode in an SMB package. Features a standoff voltage of 60V and a clamping voltage of 10.3V. Designed with a single circuit for effective transient suppression.
Sign in to ask questions about the Vishay SMBJ60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ60A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 10.3V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.