
The SMBJ6.0A-E3 is a surface mount unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 800uA and a peak pulse power of 600W. The device is packaged in an SMB case with dimensions of 2.24mm height, 4.57mm length, and 3.94mm width. The SMBJ6.0A-E3 is RoHS compliant.
Vishay SMBJ6.0A-E3 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.