
The SMBJ6.0AHE3/5B is a unidirectional Zener diode with a minimum breakdown voltage of 6.67V and a clamping voltage of 10.3V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ6.0AHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ6.0AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ6.0AHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
