The SMBJ6.0CA-E3 is a bidirectional TVS diode from Vishay with a minimum breakdown voltage of 6.67V and a maximum operating temperature of 150°C. It is available in the SMB package and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 1.6mA and a peak pulse power of 600W. It is RoHS compliant and has a maximum reverse standoff voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |