The SMBJ7.0A/52 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 12V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant.
Vishay SMBJ7.0A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ7.0A/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.