The SMBJ7.0A-E3 is a unidirectional transient voltage suppressor from Vishay, packaged in an SMB case with a surface mount configuration. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse current of 50A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |