The SMBJ70A-E3/51 is a unidirectional surge suppressor with a clamping voltage of 12V and a maximum operating temperature of 150°C. It features a surface mount package and a maximum surge current of 100A. The device has a reverse breakdown voltage of 7.78V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a leakage current of 200uA.
Vishay SMBJ70A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ70A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.