
Unidirectional TVS Diode, 600W Peak Pulse Power, 70V Reverse Standoff Voltage, and 113V Clamping Voltage. Features 5.3A Peak Pulse Current, 1uA Leakage Current, and 86V Max Breakdown Voltage. Operates from -55°C to 150°C with a 600W Power Dissipation. Packaged in Tape and Reel for surface mount applications, this RoHS compliant component offers robust transient voltage suppression.
Sign in to ask questions about the Vishay SMBJ70A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ70A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Direction | Unidirectional, Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ70A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
