
The SMBJ7.0CAHE3/52 is a surface mount bidirectional Zener diode with a clamping voltage of 12V and a minimum breakdown voltage of 7.78V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series. It is available in a package quantity of 750 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ7.0CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ7.0CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ7.0CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
