This SILICON diode is a TRANS VOLTAGE SUPPRESSOR DIODE with a maximum reverse voltage of 7V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a breakdown voltage range of 7.78V to 8.6V and operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AA package type, which is a JEDEC Package Code for a small, surface-mount package.
Vishay SMBJ7.0CAHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 8.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ7.0CAHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.