The SMBJ75A/5 is a unidirectional transient voltage suppressor from Vishay, operating at a clamping voltage of 121V and peak pulse power of 600W. It is available in a DO-214AA package, suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |