Bidirectional Transient Voltage Suppressor (TVS) diode, surface mountable in an SMB package. Features 600W peak pulse power dissipation and 46.5A peak pulse current. Offers a 7.5V reverse standoff voltage with a minimum breakdown voltage of 8.33V and a maximum clamping voltage of 12.9V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200uA. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SMBJ7.5CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ7.5CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 12.9V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ7.5CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
